Cincon EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC Converters
Cincon EC2SAW8, EC3SAW8, and EC4SAW8 Regulated DC-DC Converters feature an ultra-wide 8:1 input range, a small footprint (0.86" x 0.36" x 0.44"), and 3000VDC isolation while meeting IEC/UL/EN 62368-1 standards. These compact, highly efficient DC-DC converters provide 2W, 3W, or 6W of regulated output power for a wide range of industrial applications. The devices are available with single output voltages of 3.3VDC, 5VDC, 12VDC, or 15VDC, and dual outputs of ±5VDC, ±12VDC, or ±15VDC. The units also incorporate remote on/off control for ease of system integration and are fully protected with undervoltage lockout (UVLO), output overcurrent protection (OCP), and continuous short-circuit protection (SCP). Cincon EC2SAW8, EC3SAW8, and EC4SAW8 Regulated DC-DC Converters require fewer external components to comply with Class B requirements compared to similar DC-DC converters, simplifying design and integration.Features
- Compact, high-isolation DC-DC converters
- Requires fewer external components to achieve Class B compliance compared to similar DC-DC converters, simplifying design and integration
- Fixed switching frequency
- Low no-load power consumption
- Fully protected (OCP/UVLO/SCP)
- Remote on/off control for ease of system integration
- Small footprint
- Suitable for common industrial and ITE power systems such as 12V, 24V, 48V, and 54VDC
- Comprehensive protection
- Ensures reliable performance under harsh conditions
Applications
- Industrial automation and control
- Data acquisition systems
- Measurement devices
- Test instruments
- Transceivers
- Base stations
- Network communication equipment
- Battery-operated and distributed power systems
Specifications
- EC2SAW8
- 2W regulated output power
- Efficiency up to 86%
- Negative remote on/off
- -40°C to +110°C case temperature range
- EC3SAW8
- 3W regulated output power
- Efficiency up to 86%
- Positive remote on/off
- -40°C to +110°C case temperature range
- EC4SAW8
- 6W regulated output power
- Efficiency up to 88%
- Negative remote on/off
- -40°C to +120°C case temperature range
- Common
- Ultra-wide 8:1 input range
- 9VDC to 75VDC input range
- 3.3VDC, 5VDC, 12VDC, or 15VDC single output voltage
- ±5VDC, ±12VDC, or ±15VDC dual outputs
- SIP-8 package
- 3000VDC I/O isolation between input and output
- 5000m operating altitude
- 0.86" x 0.36" x 0.44" dimensions (21.8mm x 9.2mm x 11.1mm)
- Safety meets IEC/EN/UL 62368-1
- Meets EN 55032 Class A and Class B (with external filter)
Click to Enlarge
게시일: 2025-10-29
| 갱신일: 2025-11-04