Cincon ECB40W18 Isolated DC-DC Converters
Cincon ECB40W18 Isolated DC-DC Converters offer 40W of output power at output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 54VDC. These DC-DC converters feature an ultra-wide input voltage range of 8.5VDC to 160VDC (72VDC nominal) and 3000VAC reinforced isolation. The ECB40W18 isolated DC-DC converters offer high efficiency of up to 90 percent, allowing case operating temperature ranges of -40°C to 105°C. These DC-DC converters comply with EN 55032, EN 55035, EN 50155, EN 45545, and EN 50121-3-2. The ECB40W18 isolated DC-DC converters feature a fixed switching frequency, regulated outputs, remote ON/OFF, and low no-load power consumption. These isolated DC-DC converters are ideal for use in energy-critical systems.Features
- Up to 90% efficiency
- Fixed switching frequency
- Regulated outputs
- Remote ON/OFF
- Low no-load power consumption
- Fully protected (OTP/OCP/OVP/UVLO)
- 3000VAC I/O isolation
- -40°C to 105°C operating case temperature
- 2” x 1” x 0.5” size meets industrial standard
- CB test certificate IEC 62368-1 2nd + 3rd
- EN 55032/EN 55035/EN 50155 compliant with external circuits
- UL 62368-1 3rd (reinforced insulation) approval
- Shock and vibration EN 50155 (EN 61373) compliant
- Fire and smoke EN 45545-2 compliant
- 5000m operating altitude
- Option model with bus function
Dimensions
Additional Resource
게시일: 2023-12-28
| 갱신일: 2024-09-04