Cincon ECB40W18 ECRT/EDRT Isolated DC-DC Converters
Cincon ECB40W18 ECRT/EDRT Isolated DC-DC Converters are chassis-mountable DC-DC converters that offer 40W output power at 5VDC, 12VDC, 15VDC, 24VDC, and 54VDC output voltages. These converters feature a 16:1 input voltage range, 3000VAC reinforced isolation, up to 89% efficiency, low inrush current, and fixed switching frequency. The ECB40W18 ECRT/EDRT DC-DC converters comply with EN 55032, EN 55035, EN 50155, EN 45545, and EN 50121-3-2 standards. These converters also meet safety standards such as IEC/EN/UL 62368-1 and UL 62368-1 3rd (reinforced insulation) approval for DC modules.The ECB40W18 ECRT/EDRT DC-DC converters are protected against input reverse polarity, output over-current, Under Voltage Lock Out (UVLO), output over-voltage, and continuous short circuit conditions. These converters are designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltage. Other applications include distributed power architectures, battery operated equipment, telecommunications, and industries.
Features
- Up to 89% efficiency
- 16:1 input voltage range
- Fixed switching frequency
- Chassis mount and baseplate cooled
- Regulated outputs
- Low inrush current
- Input reverse polarity protection
- Negative logic remote On/Off
- Low no-load power consumption
- 3000VAC I/O isolation
- UL 62368-1 3rd (Reinforced insulation) approval for DC modules
- Comply with EN 55032, EN 55035, EN 50155, and EN 45545-2
- Meets IEC/EN/UL 62368-1 standards
- EN 50155 class S3/class C2 criteria A without external capacitor
- Output LED indicator:
- 5.63″ x 2.56” x 0.87” size at ECRT
- 5.63” x 2.56” x 1.54” size at EDRT
- Under Voltage Lock Out (UVLO) protection
- Output over-voltage protection
- Continuous short circuit protection
Applications
- Distributed power architectures
- Battery operated equipment
- Telecommunications
- Industries
Test Setup
Additional Resources
게시일: 2024-09-04
| 갱신일: 2024-09-24