Cincon EC7BW 20W DC-DC Converters

Cincon EC7BW 20W DC-DC Converters feature 1.5KVDC isolation voltage and 20W of output power in a 50.8mm x 25.4mm x 10.2mm (2” x 1” x 0.4”) shielded metal case. These modules have a 4:1 input voltage range of 9VDC to 36VDC or 18VDC to 75VDC and a precisely regulated output. Cincon EC7BW converters offer high efficiency, remote on/off, and an adjustable output voltage. These devices are protected against input undervoltage lockout (UVLO), output overcurrent, overvoltage, and short circuit conditions. Cincon EC7BW 20W DC-DC Converters typical applications include industrial, telecommunications, distributed power architectures, and battery-operated equipment.

Features

  • Fixed switching frequency
  • Regulated outputs
  • Protected against input UVLO, output overcurrent, and overvoltage conditions
  • Continuous short-circuit protection
  • Pi type input filter
  • CE mark meets 2004/108/EC
  • Safety meets UL60950-1, EN60950-1, and IEC60950-1
  • Meets EN50155 with external circuits
  • Shock and vibration meets EN50155 (EN61373)
  • Fire and smoke meet EN45545-2

Specifications

  • 20W isolated output
  • Up to 90% efficiency
  • 24VDC or 48VDC nominal input voltage
  • 4:1 input voltage range of 9VDC to 36VDC or 18VDC to 75VDC
  • 1.5KVDC isolation voltage
  • 50.8mm x 25.4mm x 10.2mm (2” x 1” x 0.4”) shielded metal case
  • -40°C to +85°C ambient operating temperature range

Applications

  • Industrial
  • Telecommunications
  • Distributed power architectures
  • Battery-operated equipment
게시일: 2009-07-21 | 갱신일: 2022-03-11