Cincon EC7AW 10W 4:1 Input Isolated DC-DC Converters

Cincon EC7AW 10W 4:1 Input Isolated DC-DC Converters offer 10W of output power at output voltages of 3.3VDC, 5VDC, 12VDC, 15VDC, ±12VDC, or ±15VDC in an industry-standard 1.25" x 0.8" x0.4" package. The EC7AW series features a wide 4:1 input voltage range of 9VDC to 36VDC (24VDC nominal) or 18VDC to 74VDC (48VDC nominal). Cincon EC7AW 10W 4:1 Input Isolated DC-DC Converters also provide 3000VDC isolation and high efficiency up to 89%, allowing for a case operating temperature range of –40°C to +85°C. With a low no-load power consumption (7mA average), the series offers an ideal solution for energy-critical systems.

Features

  • Efficiency up to 89%
  • 10W output power
  • Fixed switching frequency
  • Regulated outputs
  • Low no-load power consumption
  • Fully protected (over current protection/over voltage protection/under-voltage lockout)
  • Remote On/Off
  • 3000VDC I/O isolation
  • No tantalum capacitor inside
  • DIP-24 metal package
  • Meets industrial standard, 1.25" x 0.80" x 0.40" size
  • Safety meets IEC/EN/UL 62368-1
  • EMI meets EN55032 Class A without external components

Specifications

  • 9VDC to 36VDC or 18VDC to 74VDC input voltage
  • 3.3VDC to ±15VDC output voltage
  • 0mA to 2A output current
  • 6mA to 10mA no-load input current
  • 171mA to 487mA full load input current
  • Up to 2000μF maximum capacitor load
게시일: 2021-03-03 | 갱신일: 2022-12-01