Cincon EC5SBW-C(D)MF 4:1 Input Isolated DC-DC Converters
Cincon EC5SBW-CMF and EC5SBW-DMF 4:1 Input Isolated DC-DC Converters feature a 30W output power rating and a wide 4:1 input voltage range. The converters provide a high 90% efficiency, which allows operation between -40°C and +105°C. The EC5SBW-CMF and EC5SBW-DMF series offer a very low no-load power consumption, which is ideal for energy-critical systems. The Cincon EC5SBW-CMF and EC5SBW-DMF 4:1 Input Isolated DC-DC Converters are fully protected against overtemperature (OTP), output over-current (OCP), output over-voltage (OVP), and under voltage lock-out (UVLO). The converters are ideal for distributed power architectures, telecommunications, battery-operated equipment, mobile equipment, and industrial applications.Features
- 90% max efficiency
- Fixed switching frequency
- Regulated outputs
- Remote on/off
- Low no-load power consumption
- Fully protected (OTP/OCP/OVP/UVLO)
- 1500VDC I/O isolation
- No tantalum capacitor inside
- Built-in EMI filter
- Chassis-mount
- DIN-rail mount
- -40°C to +105°C operating temperature range
- UL 62368-1 approval for DC modules
- Safety meets IEC/EN/UL 62368-1
Applications
- Distributed power architectures
- Telecommunications
- Battery-operated equipment
- Industrial equipment
- Mobile equipment
Specifications
- 10VDC to 74VDC input voltage range
- 3.3VDC to 15VDC output voltage range
- 0mA to 7500mA output current range
- 8mA to 10mA input current (no load)
- 586mA to 1420mA input current (full load)
- 1000μF to 7500μF max capacitor load range
Additional Resources
게시일: 2023-12-06
| 갱신일: 2024-01-29