Cincon CQB75-300Sxx-CMFC(D) 50-75W DC-DC Converters

Cincon CQB75-300Sxx-CMFC(D) 50W to 75W Isolated DC-DC Converters offer 2:1 input at single output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 48VDC in an industry-standard quarter-brick size. The converters feature a wide input voltage range of 180VDC to 450VDC (300VDC nominal), 3000VAC reinforced isolation, efficiency up to 90%, and an operating temperature range of -40°C to +100°C. An optional heat sink is available to extend the full power range of the units.

The standard control functions include remote on/off (positive or negative) and ±20% (except for 5Vout) adjustable output voltage. With very low no-load power consumption (10mA), the Cincon CQB75-300Sxx-CMFC(D) 50W to 75W Isolated DC-DC Converters offer an ideal solution for energy-critical systems. The DC-DC converters are fully protected against input under-voltage lockout (UVLO), output overcurrent, output overvoltage, overtemperature, and continuous short circuit conditions.

The CQB75-300Sxx-CMFC(D) DC-DC Converters are highly suitable for distributed power architectures, telecommunications, servers, base stations, battery-operated equipment, and industrial applications. The devices are also compliant with EN55032 and EN45545.

Features

  • Efficiency up to 90%
  • Fixed switching frequency
  • Regulated outputs
  • Remote on/off
  • Low no-load power consumption
  • Fully protected (OTP/OCP/OVP/UVLO)
  • 3000VAC I/O isolation
  • Build-In EMI filter
  • Chassis mount, baseplate cooled
  • EN55032/22 for EMC characteristic
  • Shock and vibration Mil-STD-810F compliant
  • Fire and smoke EN45545-2 compliant
  • Safety meets IEC/EN/UL 62368-1

Applications

  • Distributed power architectures
  • Telecommunications
  • Servers
  • Base stations
  • Battery operated equipment
  • Industrial applications

Specifications

  • -40°C to +100°C operating temperature range
  • 180VDC to 450VDC input voltage range
  • 5VDC, 12VDC, 15VDC, 24VDC, and 48VDC output voltage options
  • 0mA to 15.0A output current range
  • 10mA to 305mA input current range
  • 1000µF to 15000µF maximum capacitor load range
게시일: 2021-03-01 | 갱신일: 2022-03-11