Cinch Hermetic & High-Temperature DURA-CON™ Connectors
Cinch Hermetic and High-Temperature DURA-CON™ Connectors are D-shaped micro-miniature rectangular connectors for applications that require a rugged, high-performance, densely compacted interconnect. Cinch DURA-CON is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Reliability is assured with a twist pin, providing seven points of contact when mated. Qualified (QPL) to MIL-DTL-83513, the micro-D DURA-CON feature a 1.27mm pitch. Typical applications for these connectors include miniaturized military and aerospace electronics and data processing equipment, where shorter signal paths are needed.Features
- 1.27mm pitch, designed for ruggedness and high performance
- Minimizes weight and space while maintaining maximum reliability
- Twist pin provides 7 points of contact when mated
- Micro-D qualified (QPL) to MIL-DTL-83513
Applications
- Military
- Avionics
- Down-hole equipment
- Test equipment
- Medical devices
Videos
Exploded View
게시일: 2017-02-15
| 갱신일: 2023-08-23