Stewart Connector / Cinch Connectivity Solutions RJ point five Connector System

Stewart Connector / Cinch Connectivity Solutions RJ point five Connector System provides nearly double the port density compared to standard RJ45 connector solutions. The RJ point five system is designed for OEMs and system integrators seeking to increase density while lowering the cost per port. This system offers port flexibility and efficiency while supporting 1GBase-T Ethernet speeds for CAT5e cabling. The connectors provide 7mm centerline port spacing and a modular receptacle design with a standardized footprint and pull tab for easy removal. Other features include integrated cable strain relief and plug shield and LED light transmission directly through the cable plug. Stewart Connector / Cinch RJ point five Connector System is ideal for mobile, handheld, and remote applications such as small cells (femtocells).

Features

  • LED light transmission directly through the cable plug
  • Integrated cable strain relief and plug shield
  • Pull tab for easy removal
  • Modular receptacle design
  • Standardized footprint
  • RoHS and REACH compliant

Applications

  • Mobile
  • Handheld
  • Remote

Specifications

  • 7mm centerline port spacing
  • Supports 1GBase-T Ethernet speeds for CAT5e cabling
  • 24AWG 7/32 stranded conductors
  • 0.330” (8.37mm) max. height of shielded single ports
게시일: 2015-03-09 | 갱신일: 2026-01-15