Chip Quik TS & WS Series Solder Paste Cartridges
Chip Quik TS and WS Series Solder Paste Cartridges are designed using high-quality synthetic flux and precision atomized metal powder. These cartridges feature up to 100mm/sec printing speeds, long stencil life, print grade, low voiding, and wide process windows. The TS solder paste cartridges are of synthetic no-clean flux type, and the WS cartridges are of synthetic water-washable no-clean flux type. The TS and WS solder paste cartridges are used on automated stencil printers with automated cartridge dispensing systems. These systems add solder paste on-demand to the squeegee blade solder paste bead as the printer prints. The TS and WS solder paste cartridges are compatible with enclosed print heads and RoHS 3 and REACH compliant.Features
- Up to 100mm/sec printing speeds
- Long stencil life
- Wide process window
- Excellent wetting
- Clear residue
- Low voiding
- Compatible with various board finishes
- Print grade
- Compatible with enclosed print heads
- RoHS 3 and REACH compliant
Specifications
- Flux type:
- Synthetic no-clean (TS991AX500T4C, TS991LT500T4C, and TS991SNL500T4C)
- Synthetic water-washable no-clean (WS430LT500T4C and WS430AX500T4C)
- Synthetic water-soluble (WS430SNL500T4C)
- 70g/cm to 250g/cm of blade squeegee pressure range
- 20µm to 38µm micron range
- Under stencil wipe once every 10 to 25 prints, or as necessary
- 20°C to 25°C operating temperature range
Applications
- Automated stencil printers
View Results ( 6 ) Page
| 부품 번호 | 데이터시트 | 합금 | 타입 | 납 포함 |
|---|---|---|---|---|
| TS991LT500T4C | ![]() |
Sn42/Bi57.6/Ag0.4 | Lead Free, No Clean | No |
| WS430SNL500T4C | ![]() |
Sn96.5/Ag3.0/Cu0.5 | Lead Free, No Clean | No |
| WS430LT500T4C | ![]() |
Sn42/Bi57.6/Ag0.4 | Lead Free, No Clean | No |
| TS991AX500T4C | ![]() |
Sn63/Pb37 | Tin/Lead, No Clean | Yes |
| WS430AX500T4C | ![]() |
Sn63/Pb37 | Tin/Lead, No Clean | Yes |
| TS991SNL500T4C | ![]() |
Sn96.5/Ag3.0/Cu0.5 | Lead Free, No Clean | No |
게시일: 2024-12-17
| 갱신일: 2024-12-29