Chip Quik FLEX400 Solder-In Breadboard
Chip Quik FLEX400 Solder-In Breadboard features 400pts and directly copies the routing of a 400pts 1/2 size solderless breadboard. This breadboard offers a gold finish, and all holes are gold-plated and on a 0.1" grid. The FLEX400 breadboard accepts various wire sizes ranging from 32AWG to 20AWG and includes four mounting holes for secure placement. Two rectangular silkscreen areas are present to be written on in pen or pencil, allowing easy identification. Chip Quik FLEX400 Solder-In Breadboard has 91.44mm x 58.42mm x 0.085mm dimensions and an operating temperature range of -40°C to +130°C.Features
- Exactly copies routing of 400pts 1/2 size solderless breadboard
- All holes are gold-plated
- Holes are on 0.1" grid
- Accepts various wire sizes
- 4 mounting holes
- 2 rectangular silkscreen areas for writing
- Allows direct transfer of circuits prototyped in solderless breadboard to solder-in breadboard
Specifications
- 1 terminal strip
- 100 distribution holes
- 300 terminal holes
- 91.4mm x 58.42mm x 0.085mm dimensions
- FPC UL 94V-0 PCB construction
- -40°C to +130°C operating temperature range
- 32mm diameter of 4 corner-mounting holes
Dimensions
Flexibility
게시일: 2024-12-30
| 갱신일: 2025-01-09