Chemi-Con MHS Aluminum Electrolytic Capacitors

Chemi-Con MHS Alchip™ Aluminum Electrolytic Capacitors (AECs) provide 5000 hours of life operation endurance at +125ºC. These AECs feature 16VDC to 100VDC voltage and 110μF to 2000μF capacitance. MHS AECs are designed for smoothing and holdup for automotive modules and other extremely high-temperature applications, including base stations in harsh environments. These UCC AEC-Q200-compliant AECs can be equipped with an anti-vibration base that improves anti-vibration resistance to +30G.

Features

  • 5000 hours at +125°C endurance
  • 12.5mm diameter, 13.7mm length x 13mm width x 13.5mm or 16mm height
  • Vibration-resistant structure
  • 16VDC to 100VDC range
  • 110μF to 2000μF capacitance
  • 36mΩ to 2.5Ω ESR range
  • 880mA to 2570mA ripple current range
  • RoHS2 compliant
  • AEC-Q200 compliant

Applications

  • Automotive modules (electronic control units)
  • High-temperature power applications
  • High-temperature noise filtering
  • High-temperature hold-up

Dimensions (mm)

Mechanical Drawing - Chemi-Con MHS Aluminum Electrolytic Capacitors
게시일: 2018-03-20 | 갱신일: 2024-06-19