Chemi-Con THR Aluminum Electrolytic Capacitors
Chemi-Con Through Hole Reflow (THR) Aluminum Electrolytic Capacitors replace the conventional flow method with the reflow process, improving assembling efficiency, reducing the board size, and boosting cost-effectiveness. Chemi-Con THR capacitors provide 30G vibration resistance by using improved base plates for SMD-type aluminum electrolytic capacitors. The supporting electrode on the bottom of the baseplate improves fixation, which can cut the gluing process after reflow.Features
- 30G vibration resistance
- Made possible by using improved base plates for SMD-type aluminum electrolytic capacitors
- Supporting electrode on the bottom of the base plate improves fixation, which can cut the gluing process after reflow
- Through-hole reflow makes it possible to solder radial-lead type aluminum electrolytic capacitors by reflow instead of flow
- Machine inserting allows these parts to be placed automatically by mounters and robots
Specifications
- -40°C to +105°C operating temperature range
- 25VDC rated voltage range
- 28.8VDC surge voltage
- 2200µF rated capacitance
- ±20% capacitance tolerance
- 0.16 maximum dissipation factor
- 1650µA maximum leakage current
- 2000mArms rated ripple current
- 3000 hours endurance
게시일: 2022-04-29
| 갱신일: 2023-08-10