Chemi-Con SMR Snap-In Aluminum Electrolytic Capacitors

Chemi-Con SMR Snap-In Aluminum Electrolytic Capacitors (AECs) feature a reduced size with cases ranging from 22mm x 25mm to 35mm x 50mm. These capacitors meet the demands of miniaturized power supplies with high ripple current capability. The series provides 2000 hours of endurance with full-rated ripple current applied at +85°C. These devices feature a voltage range of 400VDC to 450VDC and a capacitance range of 120µF to 1000µF. Ideal applications for Chemi-Con SMR Snap-In AECs include power supply input filters, bulk storage, and inverters.

Features

  • 2000h endurance at +85°C with ripple current
  • Downsized from the SMQ series and high ripple current 
  • 400VDC to 450VDC voltage range
  • 120µF to 1000µF capacitance range
  • ±20% capacitance tolerance
  • Sizes range from 22mm x 25mm to 35mm x 50mm
  • -25°C to +85°C temperature range
  • Non-solvent resistant type
  • RoHS2 compliant

Applications

  • Power supply input filters
  • Bulk storage
  • Inverters

Dimensions (mm)

Chemi-Con SMR Snap-In Aluminum Electrolytic Capacitors
게시일: 2016-02-02 | 갱신일: 2023-08-11