Chemi-Con RHA Aluminum Electrolytic Capacitors
Chemi-Con RHA Screw-Terminal Aluminum Electrolytic Capacitors (AECs) feature large capacitance of up to 15,000µF and a realized higher voltage than RWF series (500VDC to 650VDC). These AECs provide an inverter-use screw terminal and a rated endurance of 5000 hours at +85°C. Chemi-Con RHA capacitors can replace film capacitors in inverter designs with superior volumetric efficiency. Ideal applications include inverters and bulk storage.Features
- Realized higher voltage than RWF series (500VDC to 650VDC)
- 5000h endurance with ripple current at 85°C
- 1000µF to 15,000µF capacitance range
- Inverter-use screw terminal
- Suitable for high voltage inverters
- -25°C to +85°C temperature range
- RoHS2 compliant
Applications
- Inverters
- Bulk storage
게시일: 2016-02-01
| 갱신일: 2023-08-11