Chemi-Con NTD Dipped Radial Lead MLCCs
Chemi-Con NTD Dipped Radial Lead Multilayer Ceramic Capacitors (MLCCs) provide a wide capacitance range of 0.1μF to 470μF in a small size. These MLCCs feature XR7 temperature characteristics, superior humidity characteristics and a long life, high rated ripple current, and excellent high-frequency characteristics due to low ESR. The NTD series offers a lead-free design and a -55°C to +125°C temperature range. Applications for Chemi-Con NTD Dipped Radial Lead MLCCs include automotive equipment, smoothing circuits in switching mode AC-DC or DC-DC converters, noise suppressors for various types of equipment, and bypass or decoupling circuits.
Features
- Small size and wide capacitance range
- XR7 temperature characteristic in EIA code
- 0.1μF to 470μF capacitance range
- Superior humidity characteristics and long life
- UL 94V-0 resin used for coating
- High rated ripple current
- Excellent high-frequency characteristics due to low ESR
- 25VDC to 500VDC rated voltage
- -55°C to +125°C temperature range
- Lead-free design (also ceramic dielectric)
- RoHS compliant
Applications
- Smoothing circuits in switching mode AC-DC or DC-DC converters
- Noise suppressors for various equipment
- Bypass or decoupling circuits
- Automotive equipment
Construction
게시일: 2016-10-25
| 갱신일: 2026-03-12