Chemi-Con HXA Polymer Hybrid Capacitors
Chemi-Con HXA Polymer Hybrid Capacitors are aluminum electrolytic capacitors with a hybrid electrolyte that allows high reliability and high voltage. Chemi-Con HXA Series Polymer Capacitors can operate for 4000 hours at +125°C and achieve a voltage up to 80VDC. This series is especially suitable for automotive and other high temperature applications.Features
- High reliability and high voltage
- 4000 hours at +125°C endurance with ripple current
- 16VDC to 80VDC rated voltage range
- 10 to 470µF capacitance range
- -55°C to +125°C operating temperature range
Applications
- ECU
- GPS/camera modules
- DC-DC converters
- Radar
게시일: 2014-06-17
| 갱신일: 2023-08-14