Chemi-Con Alchip™ MZJ Aluminum Electrolytic Capacitors
Chemi-Con Alchip™ MZJ Aluminum Electrolytic Capacitors feature AEC-Q200 compliance and 2000 to 5000 hours of endurance at +105°C. MZJ capacitors offer a solvent-resistant design with a vibration-resistant structure, making them suitable for a wide range of applications and environments. Specifications for MZJ capacitors from Chemi-Con include a 6.3VDC to 50VDC rated voltage range, 22μF to 10,000μF nominal capacitance range, a ±20% capacitance tolerance, and a -55°C to +105°C temperature range.
Features
- Low ESR
- Solvent-resistant type
- Vibration-resistant structure
Specifications
- AEC-Q200 compliant
- 2000h to 5000h endurance at +105°C
- 6.3VDC to 50VDC rated voltage range
- 22μF to 10,000μF nominal capacitance range
- ±20% capacitance tolerance
- -55°C to +105°C temperature range
Dimensions
게시일: 2026-02-03
| 갱신일: 2026-03-12