Chemi-Con LXZ Aluminum Electrolytic Capacitors
Chemi-Con LXZ Aluminum Electrolytic Capacitors offer standard and miniaturized dimensions and AEC-Q200 compliance. These capacitors feature an innovative electrolyte, modern technologies, and a very low impedance rating at high frequencies. LXZ capacitors are solvent-resistant and downsized from the previous LXY series. Chemi-Con LXZ Capacitors have a ±20% capacitance tolerance and a wide temperature range of -55°C to +105°C.
Features
- Innovative electrolyte
- Low impedance
- High frequencies
- Downsized from previous series
- Solvent-resistant type
Specifications
- AEC-Q200 compliant
- ±20% capacitance tolerance
- -55°C to +105°C temperature range
- 6.3VDC to 63VDC voltage range
- RoHS2 compliant
- Ripple Current Endurance
- 5000h to 8000h - standard
- 2000h to 8000h - miniature
Standard Dimensions
Miniature Dimensions
게시일: 2026-02-03
| 갱신일: 2026-02-05