Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors
Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors feature a higher capacitance rating, high ripple current range, and lower ESR at higher frequencies than previous snap-in capacitors. The capacitors also offer a long product life with 5000-hours endurance at +105°C. The LRB series is RoHS2 compliant and a non-solvent-resistant type capacitor family. The Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors are ideal for smoothing ripple currents and high-frequency drive power conversion systems, including solar power conditioners.Features
- Higher ripple current on high-frequency band
- Improved endurance with the ripple current
- Large capacitance
- Non-solvent-resistant type
- RoHS2 compliant
- Ideal for smoothing ripple current and high-frequency drive power conversion systems applications, including solar power conditioners
Specifications
- 400VDC to 450VDC rated voltage range
- 85μF to 330μF capacitance range
- ±20% capacitance tolerance
- 4.58Arms to 6.85Arms rated ripple current at +105°C
- 5000-hour endurance rating at +105°C
- -40°C to +105°C operating temperature range
Dimensions (mm)
Performance Graphs
게시일: 2024-03-20
| 갱신일: 2024-04-05