Chemi-Con KZN Aluminum Electrolytic Capacitors

Chemi-Con KZN Aluminum Electrolytic Capacitors feature an innovative high-stability electrolyte and a wide temperature range of -40°C to +105°C. Specifications include a 6.3VDC to 100VDC rated voltage range, 56µF to 22,000µF capacitance range, and 9000h to 10,000h of ripple current endurance. KZN capacitors from Chemi-Con are non-solvent-resistant and feature high ripple current and long endurance.

Features

  • Non-solvent-resistant type
  • Innovative high-stability electrolyte
  • High ripple current 
  • Long endurance

Specifications

  • -40°C to +105°C temperature range
  • 6.3VDC to 100VDC rated voltage range
  • 56µF to 22,000µF capacitance range
  • 9000h to 10,000h ripple current endurance
  • RoHS2 compliant

Dimensions

Mechanical Drawing - Chemi-Con KZN Aluminum Electrolytic Capacitors
게시일: 2026-02-03 | 갱신일: 2026-02-04