Chemi-Con KHV Aluminum Electrolytic Capacitors

Chemi-Con KHV Aluminum Electrolytic Capacitors offer a higher capacitance and ripple current than the previous series. These capacitors are a non-solvent-resistant type and offer a 350VDC to 400VDC rated voltage range, 160μF to 1610μF capacitance range, and a wide temperature range of -40°C to +105°C. Chemi-Con KHV capacitors are designed for inverter control and switching power supplies.

Features

  • Higher capacitance and ripple current than previous series
  • Non-solvent-resistant type
  • Snap-in design
  • For inverter control, switching power supplies

Specifications

  • 350VDC to 400VDC rated voltage range
  • 160μF to 1610μF capacitance range
  • 2000h of ripple current endurance at +105°C
  • ±20% capacitance tolerance
  • -40°C to +105°C temperature range

Dimensions

Mechanical Drawing - Chemi-Con KHV Aluminum Electrolytic Capacitors
게시일: 2026-02-03 | 갱신일: 2026-03-12