Central Semiconductor CMR1H-04MFL 400V HyperFast Recovery Rectifier

Central Semiconductor CMR1H-04MFL 1.0A, 400V HyperFast Recovery Rectifier features a HyperFast recovery time of 20ns (typical) and is ideal for applications requiring extremely fast recovery times, low switching losses, and high voltage capability. CMR1H-04MFL is packaged in a low-profile and thermally efficient SMAFL case. The SMAFL fits on existing industry-standard SMA mounting pad layouts. Applications include flyback diodes, freewheeling diodes, DC-DC output rectification, and voltage clamping.

Features

  • HyperFast recovery time (20ns Typ.)
  • Low switching losses
  • Thermally efficient package

Applications

  • Flyback diode
  • Freewheeling diode
  • DC-DC output rectification
  • Voltage clamping
게시일: 2015-01-29 | 갱신일: 2022-03-11