Central Semiconductor CFD4448 High-Speed Switching Diode
Central Semiconductor CFD4448 High-Speed Switching Diode features an extremely fast switching speed of 4ns max and a continuous forward voltage of 250mA. This surface-mount device is available in a very small, low-profile leadless SOD-882L package. The CFD4448 is an ultra high-speed switching diode ideal for applications that require very small size and operational efficiency. Central Semiconductor CFD4448 diode is useful in battery-powered applications such as cell phones, digital cameras, laptop computers, and more.Features
- Small TLP, 1.0mm x 0.6mm x 0.4mm, ultra low profile, leadless SOD-882L package
- Surface mount
- Extremely fast switching speed
Specifications
- 250mA Continuous forward current
- 0.91V typ @ 100mA Forward voltage drop
- 4ns max switching speed
Applications
- General purpose switching
- DC-DC converters
- Flyback diodes
- Polarity protection
- Battery-powered applications including: cell phones, digital cameras, laptop computers, etc.
Mechanical Dimensions
게시일: 2012-02-21
| 갱신일: 2022-03-11