CCS EZ App Lynx w/ RN4020 Development Kit

CCS EZ App Lynx w/ RN4020 Development Kit includes EZ App Lynk, a smartphone/tablet application that pairs with a PIC® MCU over Bluetooth®. The app allows the PIC MCUs to control the appearance and control of the GUI on the smartphone/tablet. This allows for an easy way to deploy sensors or controllers that can be controlled from a smartphone/tablet over Bluetooth. The PIC MCU controls all aspects of the GUI so only one smartphone/tablet application is needed to work across a broad variety of devices. The app requires a Bluetooth connection to a PIC MCU using the CCS C Compiler with the EZ App Lynx library.

Kit Contents

  • EZ App Lynx Prototyping Board (53220-1572) Includes:
    • PIC18F45K22 processor
    • Two Pushbuttons
    • Two Potentiometers
    • Two Relays with Dry Contacts
    • Three LEDs
    • One PWM-controlled LED
    • Light Sensor
    • Temperature Sensor
    • RS-232 Level Converter
    • ICD Jack
    • 6 I/O Pins (4 Can Be Analog)
    • RN-4020 Bluetooth® Module
      (Size: 1.5" x 0.56")
    • Socket for Radio
      (Bluetooth® Radio Included)
  • EZ App Lynx Development Kit (53328-1576) Includes:
    • EZ App Lynx w/ RN4020 Prototyping Board
    • ICD-U64 Unit
    • RS-232 Serial Cable
    • USB Cable
    • Modular Cable
    • 9V Power Supply
    • Quick Start Guide
    • Development Tools CD-Rom (optional)
게시일: 2017-06-13 | 갱신일: 2022-03-10