Carlo Gavazzi DPA Three-Phase Monitoring Relays

Carlo Gavazzi DPA Three-Phase Monitoring Relays are designed to detect incorrect phase sequence and total/partial phase loss. These relays feature a supply range from 208VAC to 690VAC that is covered by two multi-voltage relays. Carlo Gavazzi DPA Three-Phase Monitoring Relays are capable of detecting regenerated voltages up to 85% of the nominal voltage (phase-phase). These relays are available in a 22.5mm Euronorm housing (DPA01) or in a 36mm plug-in module (PPA01).

Features

  • 3-phase monitoring relays for phase sequence and phase loss
  • Detects when all 3x phases are present and have the correct sequence
  • Measures their own power supply
  • 208VAC to 690VAC power supply range
  • 8A SPDT relay or 8A DPDT normally energized output
  • For mounting on DIN-rail in accordance with DIN/EN 50 022 (DPA01) or plug-in module (PPA01)
  • 22.5mm Euronorm housing (DPA01) or 36mm plug-in module (PPA01)
  • LED indication for relay and power supply ON

Videos

Dimensions (mm)

Mechanical Drawing - Carlo Gavazzi DPA Three-Phase Monitoring Relays
게시일: 2020-04-16 | 갱신일: 2024-04-11