Carlo Gavazzi DLI-MCG024 DALI-2 Submaster

Carlo Gavazzi DLI-MCG024 DALI-2 Submaster manages a complete DALI-2 network when combined with a UWP 4.0 controller, including input and output devices. Up to 20 DLI-MCG024 units can be connected to a UWP 4.0 controller, and each DLI-MCG024 unit can control up to 128 DALI-2 items. The DLI-MCG024 controller is a versatile and powerful solution, offering a comprehensive solution for building automation and energy management applications. Carlo Gavazzi DLI-MCG024 DALI-2 Submaster seamlessly integrates with various power and energy meters and sensors, providing a centralized hub for data collection, storage, and communication.

Features

  • DALI-2 certified solution
  • Compatible with UWP 4.0 controller
  • Integration in BEMS systems via UWP 4.0
  • Comprehensive lighting control via UWP 4.0
  • Easy set up via UWP 4.0 and UWP IDE
  • Compact design
  • Flexible communication
  • Secure data storage
  • Dimming and constant light controls optimize use and save energy
  • DALI devices can be reconfigured without changing wiring
  • DALI can function on small and large systems, with subnets in large buildings
  • DALI ecosystem is future-proof warranty for deploying and maintaining systems

Applications

  • Lighting control in buildings
  • Energy saving and optimization

Specifications

  • 2-DIN module dimensions
  • 6.5W consumption
  • 24VDC supply voltage
  • Pollution degree 2 (IEC 60664)
  • -20°C to +50°C operating temperature range
  • Protection
    • IP50 - front
    • IP20 - screw terminal

Structure

Infographic - Carlo Gavazzi DLI-MCG024 DALI-2 Submaster
게시일: 2024-09-23 | 갱신일: 2024-10-06