Carlo Gavazzi 3rd Gen RSBS Soft Starter AC Motor Controllers
Carlo Gavazzi 3rd Generation RSBS Soft Starter AC Motor Controllers are intended to be used with single-phase scroll compressors or phase compressors. Upon applying the control signal, soft starting is achieved within a 600ms interval. At the end of the soft-start function, semiconductors are bypassed by the electromechanical relays. A bi-color LED indicates the full ON state (green) and alarm indication/alarm type in a red user-friendly flashing sequence. The delay between starts and/or from stop-to-start is indicated via an orange LED.Features
- Improved thermal design
- Enclosed solution
- Integrated current limit
- Rated operational voltage of 230VACrms, 50/60Hz
- Rated operational current of up to 32A, AC-53b
- Integral bypassing of semiconductors
- Built-in transient overvoltage protection
- Undervoltage protection after ramp-up
- DIN rail or panel mount
- Robust switching algorithm
- Optional auxiliary alarm relay output
- Relay protection
- UL, cUL listed, and EMC compliant
- Optimized algorithm for high-pressure starts
- Integrated protection against short-cycling
- Voltage dips and interruptions detection
- Bi-colour LED for indication of delay between starts and/or alarm
Applications
- Scroll compressors
- HVAC heat pumps
- Marine air-conditioning
- Piston compressors
- Refrigeration display cabinets
- Recreational vehicle air-conditioning
Specifications
- -20°C to +65°C operating temperature range
- IP20 degree of protection
- <95% relative humidity (non-condensing) at +40°C
- 1000m altitude
- Polyamide material
- 3mA to 6mA input current
- 15mA current at no load
- 50/60Hz ±5Hz rated AC frequency
- <200ms response time, input-to-output
- Voltage
- 90VAC pick-up
- 25VAC drop-out
- 250VACrms rated insulation
- 230VAC ±15% rated operational
- Green LED supply indication
- Red LED alarm indication, aux. relay output
Datasheets
Videos
Additional Resources
게시일: 2020-11-03
| 갱신일: 2024-04-15