Carling Technologies V-Series Contura Rotary Switch

Carling Technologies V-Series Contura Rotary Switch translates rotary to linear motion, allowing for common switch functionality and terminal connections requiring no harness change. A secondary CAM allows definitive detent positions, preventing the switch from stopping between two positions while improving tactile feel. Carling V-Series Rotary Switch supports up to three LEDs and surface mount resistors with an IP67 rating. The V-Series Contura Rotary Switch is designed for maximum performance, reliability and leverages the features of the widely popular V-Series Contura Rocker Switch.
Carling Technologies V-Series Contura Rotary Switch

Features

  • Accommodates up to three separate LEDs
  • Patented mechanism translates rotary into linear motion
  • Secondary CAM for definitive detent positions
  • PC Board supports LED and surface mount resistors
  • IP67 sealing protection above panel
  • Common terminal and circuit functionality with V-Series rocker switches, with no harness change required

Applications

  • On-/off-highway equipment
  • Marine
  • Test and measurement
  • Instrumentation
  • Speed control

Specifications

  • 1500VRMS dielectric strength
  • 50MΩ insulation resistance
  • 10mΩ maximum at 4VDC initial contact resistance
  • 6.3mm quick connect terminals
  • Life
    • 50,000 cycles, two position
    • 25,000 cycles, two position momentary and all-three position

Design Features

Carling Technologies V-Series Contura Rotary Switch

Videos

게시일: 2014-05-15 | 갱신일: 2025-01-07