Tallysman TW3972 Pre-Filter Triple-Band GNSS Antennas

Tallysman TW3972 Pre-Filter Triple-Band GNSS Antennas feature Accutenna® technology, increased accuracy, and excellent signal-to-noise ratio. These triple-band GNSS antennas offer L-band correction services coverage and are designed explicitly for precision triple-frequency positioning. TW3972 series antennas offer superior multipath signal rejection and a precision-tuned, twin circular dual-feed, stacked patch element. Signals from the two orthogonal feeds are combined in a hybrid combiner, amplified in a wide-band LNA, then band-split for narrow filtering in each band, and further amplified before recombination at the output. Tallysman TW3972 Antennas are housed in a through-hole mount, weather-proof enclosure for permanent installation, and an L-bracket or pipe mount is available for non-rooftop installations.

Features

  • Excellent multipath rejection
  • Increased system accuracy
  • Excellent signal-to-noise ratio

Applications

  • Autonomous vehicle tracking and guidance
  • Positive Train Control (PTC)
  • Positive Train Location (PTL)
  • Precision GNSS position
  • Precision agriculture
  • Triple-frequency RTK and PPP receivers
  • Safety and security

Specifications

  • <2.5dB typical noise preamp
  • <2dB typical axial ratio
  • 37dB high-gain LNA
  • 24mA current
  • 15kV ESD circuit protection
  • 2.5VDC to 16VDC invariant performance range
  • -70°C to +85°C operating temperature range
  • 66mm x 21mm mechanical size
  • IP69K, REACH, RoHS, and S-9401.V1.0 compliant
  • EN45545-2, EN50121, EN50155, and EN61373 compliant

Videos

게시일: 2023-04-24 | 갱신일: 2024-04-16