Global Specialties 140x Switching DC Power Supplies

Global Specialties 140x Switching DC Power Supplies provide a continual 100W of power through their three output terminals. These DC power supplies feature constant current or constant voltage modes with automatic crossover. Global Specialties 140x DC power supplies are ideal for troubleshooting circuit boards or devices that require two or three different input voltage ranges. Typical applications include educational labs, technical schools, internal training facilities, and hobbyists.

Features

  • Main output
    • 1VDC to 20VDC, 5A (1403)
    • 0.8VDC to 36VDC, 3A (1405A)
    • 0.8VDC to 60VDC, 3A (1407)
  • 3.3 or 5VDC (selectable) and 2A aux output 1
  • 12VDC and 1A aux output 2
  • Coarse and fine voltage/current controls
  • Constant Voltage/Constant Current (CV/CC) mode with automatic crossover
  • Illuminated LCD indicators
  • 4-digit display for main output
  • 2-digit display for auxiliary current output
  • Compact slim tower housing
  • Output power on/off switch at front panel
  • Overvoltage, short circuit, overload, and over-temperature protections

Applications

  • Educational labs
  • Technical schools
  • Internal training facilities
  • Hobbyists
게시일: 2017-10-03 | 갱신일: 2025-12-05