Cal Test Electronics CT4555 Kelvin Alligator Clips
Cal Test Electronics CT4555 Kelvin Alligator Clips are made for four-wire Kelvin measurements and provide a flexible, reliable, and safe test connection option. The 41mm jaw clip opening ensures a secure connection by providing adequate clearance for various test applications. Cal Test CT4555 Kelvin Alligator Clips utilize an RG58 coaxial cable with a 4mm banana plug break-out feature. The colored break-out plug leads allow the user to easily identify the test connection setup.Features
- 4mm straight sheathed banana plugs
- Nickel-plated steel (gold-plating optional)
- 41mm clip jaw opening
- RG58 coaxial cable
- Colored breakout leads
Applications
- Test and measurement
- Battery testing
- Component characterization
- Quality control
Specifications
- 30VAC/60VDC (IEC) voltage
- 3A maximum current
- +5°C to +40°C working temperature range
- RoHS 2 compliant
Dimensions
게시일: 2025-06-05
| 갱신일: 2025-06-12