Cal Test Electronics CT4500 Magnetic Connectors
Cal Test Electronics CT4500 Magnetic Connectors feature high-strength rare-earth magnets designed for circuit breakers, terminal blocks, and photovoltaic panels. The connectors provide a substantial magnetic grip for hands-free operation with a 4mm sheathed jack and reinforced insulation. The CT4500 series offers a right-angle connector construction with six magnet sizes (6mm, 6.6mm, 8mm, 9mm, 10mm, 11mm) for user flexibility. Also, the connectors come in five standard colors for quick recognition. The Cal Test Electronics CT4500 Magnetic Connectors operate with a 4A max current rating within a -20°C to +80°C temperature range. The CT4500 series is CE-certified and RoHS-compliant.Features
- High-strength rare-earth magnets
- Substantial magnetic grip for hands-free operation
- Right-angle connector
- 4mm sheathed banana jack
- Reinforced insulation
- Six magnet sizes (6mm, 6.6mm, 8mm, 9mm, 10mm, 11mm)
- Five standard colors (black, red, green, blue, grey)
- IEC 61010-031 rated
- CE certified
- RoHS compliant
Applications
- Circuit breakers
- Terminal blocks
- Photovoltaic panels
Specifications
- 1500VDC CAT III voltage rating
- 1000VDC CAT IV voltage rating
- 4A max current capability
- N35 magnet
- Brass, nickel-plated contacts
- -20°C to +80°C operating temperature range
Additional Resources
게시일: 2024-02-29
| 갱신일: 2024-03-15