Cal Test Electronics CT3240 Type K Thermocouple Probe

Cal Test Electronics CT3240 Type K Thermocouple Probe is designed for accuracy and durability. This Cal Test general-purpose thermocouple contains Nickel-Chromium / Nickel-Aluminum (Ni-Cr / Ni-Al) material to provide stable and reliable temperature measurement. The Nylon connector body is strong with easy-to-grip sides. The connector body clearly displays the polarity for an easy connection. The CT3240 thermocouple is excellent for any situation requiring accurate, reliable, and stable temperature measurement.

Features

  • Type K thermocouple
  • Durable design
  • Glass fiber-reinforced Nylon connector body
  • Connector polarity clearly displayed

Applications

  • Electronics testing
  • Lab equipment
  • Industrial equipment monitoring
  • Environmental testing

Specifications

  • -50°C to +200°C temperature range
  • ±2.2°C accuracy
  • (+) Ni-Cr / (-) Ni-Al solid conductor wire
  • PTFE blue wire insulator
  • Nylon 66 connector body
  • (+) Ni-Cr / (-) Ni-Al connector contacts
  • RoHS 2 compliant

Dimensions

Mechanical Drawing - Cal Test Electronics CT3240 Type K Thermocouple Probe
게시일: 2025-05-30 | 갱신일: 2025-06-03