Bulgin Battery Holders
Bulgin Battery Holders are suitable for a wide range of battery sizes and feature a wide operating temperature range of -30°C to +70°C. The BX series holders hold 1, 2, 3, or 4 cells in panel-mount, PC/base-mount, and flanged panel-mount designs with open, screw cap/hand release, bayonet/screwdriver release, and drawer holding styles. The BXS series from Bulgin offers a front-panel seal rated to IP67 and is designed for AA, C, or D cell batteries, depending on the model, and holds 1, 2, or 3 cells.
Features
- BX0011/1
- AA battery/cell type
- 1, 2, or 3 cells
- Flanged panel mount
- Bayonet/screwdriver release
- BX0027
- AA battery/cell type
- 4 cells
- Flanged panel mount
- Drawer function
- BX0001/1
- C battery/cell type
- 1, 2, or 3 cells
- Panel mount
- Screw cap/hand release
- BX0123
- CR123 battery/cell type
- 1 cell
- PC/base mount
- Open style
- BX0033
- PP3 battery/cell type
- 1 cell
- PC/base mount
- Open style
- BX0034
- 'AAA' battery/cell type
- 1 cell
- PC/base mount
- Open style
- BX0035
- AA battery/cell type
- 1 cell
- PC/base mount
- Open style
- BX0036
- C battery/cell type
- 1 cell
- PC/base mount
- Open style
- BX0037
- D battery/cell type
- 1 cell
- PC/base mount
- Open style
- Common BXS Series
- 1, 2, or 3 cells
- IP67 protected sealing
- RoHS compliant
- -30°C to +70°C operating temperature range
- UL 94V-0 flammability rating
- BXS001/1 Holder
- C battery/cell type (R14)
- Panel mount
- Screw cap/hand release
- Supplied with gasket
- 2.8 series tabs/solder tags
- BXS011/1 Holder
- AA battery/cell type (R6)
- Flanged panel mount
- Bayonet with finger/coin slot release
- Supplied with gasket and sealing grommets for screws
- BSX0x Holder
- D battery/cell type (R20)
- Flanged panel mount
- Bayonet/finger release
- Supplied with flange gasket and sealing grommets for screws
게시일: 2025-05-29
| 갱신일: 2026-09-24