Bud Industries Tem-Stat Temperature Controls

Bud Industries Tem-Stat Temperature Controls prevent shutdowns caused by the overheating in enclosures. They can also be used for temperature control in convection and radiant heating applications. Bud Industries Tem-Stat Temperature Controls react quickly to gradual or sudden temperature changes. These 2-ounce units are UL and CSA listed and offer DIN or flush mounting options.

Features

  • Prevents shutdowns caused by the overheating of electronic or electrical equipment in enclosures
  • Can also be used for temperature control in convection and radiant heating applications
  • Reacts quickly to gradual or sudden temperature changes
  • DIN or flush mounting
  • 2oz. weight
  • UL and CSA listed
게시일: 2009-05-07 | 갱신일: 2022-03-11