Bud Industries IPV External Vent for NEMA Boxes

Bud Industries IPV External Vents are designed for NEMA boxes to allow large air volume and provide basic IP32 protection from rainwater. The wide opening accommodates an optional 60mm or 80mm fan. The IPV series is designed to allow large air volume while offering basic protection from rainwater and features high impact resistance and good chemical resistance. Bud Industries IPV External Vents are ideal for control boxes, access controls, high heat systems, and power supply housing.

Features

  • Designed to allow large air volume while offering basic protection from rainwater
  • Made of gray polycarbonate (PC) reinforced with 10% fiberglass
  • Heavy-duty plastic internal nut with mounting bosses for optional ventilation fan
  • Great for cooling and pressure equalizing where protection from rainwater is required
  • High impact resistance
  • Good chemical resistance
  • Continuous gasket between the enclosure and the vent
  • Material non-chlorinated and non-brominated flame retardant with UL94V-0 rating
  • Material suitable for outdoor use with respect to exposure to ultraviolet light, water exposure, and immersion in accordance with UL 746C
  • RoHS compliant

Applications

  • Control boxes
  • WiFi and radio housing
  • Power supply housing
  • Access controls
  • High heat systems
  • Corrosive environments
  • General factory environments
게시일: 2014-04-29 | 갱신일: 2023-06-20