Broadcom ACPL-M21L Digital CMOS Optocouplers
Broadcom ACPL-M21L Digital CMOS Optocouplers feature a CMOS output stage and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional waveshaping. The optocoupler consumes extremely low power, at maximum 1.1mA IDD current per channel across temperature.With a forward LED current as low as 1.6mA, most microprocessors can directly drive the LED. A superior internal shield on the Broadcom ACPL-M21L guarantees common mode transient immunity of 25kV/µs at a common mode voltage of 1000V over a temperature range of -40°C to 105°C. Glitches free output upon power-up and power-down of optocoupler. ACPL-M21L is ideal for use in a variety of applications, including industrial networking/IOs, isolation of high speed logic systems, and more.
Features
- 5Mbd Typical signal rate
- CMOS output
- Low supply current, IDD <1.1mA max
- Low LED input drive current, IF at 1.6mA min
- Low supply voltage range, 2.7 - 5.5Volts
- Hysteresis 0.2mA typical
- High CMR (min. 25kV/us@VCM=1kV)
- 250ns Max propagation delay guaranteed over the full temperature range
- SO5 Package
- Guaranteed industrial temperature performance from -40°C to 105°C
- Safety approval:
- IEC/EN 60747-5-5, IEC/EN/DIN EN 60747-5-2 Approval for reinforced insulation
- UL 1577 Recognized - 3750Vrms for 1 minute
- CSA Approved
Applications
- Industrial networking/IOs
- Isolation of high speed logic systems
- Microprocessor system interfaces
- Ground loop elimination
- Pulse transformer replacement
- High speed line receiver
- Computer-peripheral interfaces
- Power control systems
Functional Diagram & Truth Table
게시일: 2012-12-05
| 갱신일: 2022-03-11