Bridgetek VM820B1xA Intelligent Display Modules

Bridgetek VM820B1xA Intelligent Display Modules comprise a baseboard integrating the MN820 mini System-on-Module (SoM). The VM820B15A module features a 15.6-inch high-brightness IPS panel with 1920 x 1080 resolution. The VM820B10A module features a 10.1-inch high-brightness IPS LCD panel with a resolution of 1280 x 800. These display modules include Embedded Video Engine (EVE) BT820B and 1Gbit of DDR3L memory. The VM820B1xA display modules support stereo audio output capable of driving 8Ω speakers at up to 1W. These display modules provide multitouch operation (up to 5 touch points) via a Projected Capacitive (PCAP) touch panel and a capacitive touch panel. The VM820B1xA display modules feature an SPI/QSPI host interface accessible via a 16-pin header or 20-pin FPC connector.

Features

  • Includes MN820 mini module with BT820B Embedded Video Engine (EVE)
  • Integrated 1Gbit DDR3L memory
  • Supports multi-touch (up to 5 points) via Projected Capacitive (PCAP) touch panel
  • Integrated LED backlight driver for LCD backlight control
  • SPI/QSPI host interface accessible via 16-pin header or 20-pin FPC connector
  • 15.6-inch LCD with 1920 x 1080 resolution and brightness up to 860cd/m² (VM820B15A)
  • 10.1-inch LCD with a 1280 x 800 resolution (VM820B10A)
  • Input voltage range:
    • 5V to 24V (VM820B15A)
    • 5V to 18V (VM820B10A)

Dimension Diagram

Mechanical Drawing - Bridgetek VM820B1xA Intelligent Display Modules
게시일: 2026-08-18 | 갱신일: 2026-09-14