Brainboxes SFP Network Switches

Brainboxes SFP Network Switches are cost-effective, future-proof devices to deploy long network segments. These switches connect to various fiber optic and copper cable types, enabling high-speed data connection over extended distances and reducing susceptibility to electromagnetic interference. The SW-084/-584 gigabit Ethernet switches show operational versatility in extreme temperatures. These switches boast jumbo frame support of up to 9K frames. The SW-084/-584 gigabit Ethernet switches feature a +5VDC to +30VDC dual redundant power input and an automatic detection mechanism for identifying data transmission speed at 10Mbps/100Mbps/1000Mbps. These switches offer SFP port power overcurrent protection. The SW-084/-584 gigabit Ethernet switches are WEEE, RoHS, AEO (C-TPAT), CE, and UKCA certified. These switches are ideal for factory floor, in-vehicle, and marine applications.

Features

  • Fast, cost-effective, future-proof way to deploy long network segments
  • Connect to a wide variety of fiber optic and copper cable types
  • All Ethernet ports are Auto MDI/MDIX, supporting straight-through or crossover Ethernet cables
  • Automatic detection of data transmission speed at 10Mbps/100Mbps/1000Mbps
  • Power consumption: optimized based on the status of the link device
  • Jumbo frame support, up to 9K frames
  • High-speed data connection over extended distances
  • Reduce susceptibility to electromagnetic interference
  • SFP port power overcurrent protection
  • Compact case
  • Easy wire removable screw terminal block

Specifications

  • +5VDC to +30VDC dual redundant power input
  • 4.2W power consumption
  • 1500VRMS magnetic isolation from twisted pair ethernet
  • SFP/Power LED:
    • Power on: green
    • SFP plugged in: amber
    • SFP activity: amber flashing
    • SFP error/incompatible: green/amber flashing
  • 4 Ethernet ports
  • 1 SEP port
  • 5% to 95% (non-condensing) ambient relative humidity range
  • Industry approvals:
    • Microsoft certified gold partner
    • WEEE, RoHS, AEO (C-TPAT), CE, and UKCA
    • METL complies with UL62368-1

Applications

  • Factory floor
  • In-vehicle
  • Marine
View Results ( 4 ) Page
부품 번호 데이터시트 데이터 속도 치수 전력 소비 최고 작동온도 최저 작동온도 작동 공급 전압
SW-184 SW-184 데이터시트 95 mm x 88.3 mm x 19.9 mm 4.2 W + 80 C - 40 C 5 V to 30 V
SW-581 SW-581 데이터시트 + 80 C - 40 C
SW-584 SW-584 데이터시트 10 Mb/s, 100 Mb/s, 1 Gb/s 99 mm x 95.14 mm x 22.6 mm 4.2 W + 80 C - 40 C 5 VDC to 30 VDC
SW-084 SW-084 데이터시트 10 Mb/s, 100 Mb/s, 1 Gb/s 96.84 mm x 77.44 mm x 26.9 mm 4.2 W + 60 C - 10 C 5 VDC to 30 VDC
게시일: 2024-02-06 | 갱신일: 2025-09-05