Bourns SRF2012A Common Mode Chip Inductors
Bourns SRF2012A Common Mode Chip Inductors are designed to attenuate unwanted noise frequency in high-speed signal lines such as USB 2.0, IEEE1394 and LVDS which are used in PCs, PC peripheral devices, LCD panels and other electronic devices. The Bourns SRF2012A Common Mode Chip Inductors are wound on a ferrite core which provides low DCR, high-rated current and high common mode impedance.Bourns SRF2012A Common Mode Chip Inductors are fabricated in an 0805 package with a common mode impedance range of 67Ω to 360Ω, 50VDC rated voltage and current up to 400mA. Bourns SRF2012A Common Mode Chip Inductors are RoHS compliant and halogen free with a lead free terminal finish.
Features
- High impedance value
- Current rating up to 400mA
- RoHS compliant and halogen free
Applications
- Noise suppression
- Personal computers
- Display panels
게시일: 2011-10-25
| 갱신일: 2022-03-11