Bourns Bourns CRS 시리즈 레지스터
Bourns CRS Series Resistors are thick film-based chip resistors available in four different footprint sizes. The CRS series is designed with a specialized thick film element to withstand high powered surges with higher power ratings of up to 2.0W. The series comes in 5% resistance tolerances and Temperature Coefficient of Resistance (TCR) values of 100 and 200ppm/ºC depending on resistance values which range from 1Ω to 1MΩ. They are ideal for high voltage applications, consumer electronics, telecommunications, and power supplies.특징
- Anti-surge
- Wide resistance range
- 0.25W to 2W power rating @ +70°C
- 150V to 300V maximum working voltage
- 300V to 600V maximum overload voltage
- -55°C to +155°C operating temperature range
- RoHS compliant
애플리케이션
- High-voltage applications
- Consumer electronics
- Telecommunications
- Power supplies
Package Dimensions
게시일: 2015-03-25
| 갱신일: 2022-03-11