Bourns CDDFN10-3324P Surface-Mount TVS Diode Array

Bourns CDDFN10-3324P Surface-Mount TVS Diode Array is designed for high-speed communication port applications. This device is housed in a DFN-10 package and combines a 3.3V TVS diode with eight steering diodes to provide ESD protection to IEC 61000-4-2 (Level 4) for four high-speed data lines. Bourns CDDFN10-3324P TVS Diode array has an ultra-low capacitance of 0.04pF between input/output lines.

Features

  • RoHS compliant
  • Low capacitance - 0.04pF (I/O to I/O)
  • ESD protection to IEC 61000-4-2 (Level 4)

Applications

  • HDMI 1.3, 1.4, and 2.0
  • DisplayPort
  • Digital Visual Interface (DVI)
  • SATA and eSATA
  • USB 3.0
  • Memory protection
  • SIM card ports

Circuit Diagram

Bourns CDDFN10-3324P Surface-Mount TVS Diode Array
게시일: 2014-11-13 | 갱신일: 2022-03-11