특징
- Carbonyl powder core
- Shielded construction
- High saturation current
- AEC-Q200 qualified
- Halogen free
- RoHS compliant
애플리케이션
- Automotive systems
- Driver assistant
- Information
- Entertainment
- Lighting
- DC/DC converters
- Power supplies
사양
- 0.1µH to 10µH inductance range at 100KHz, 1V
- ±20% or ±30% inductance tolerance
- DCR range
- 2.5mΩ to 110mΩ typical
- 3mΩ to 128mΩ maximum
- 5 to 20 minimum Q range at 100KHz, 1V
- 18MHz to 320MHz typical SRF range
- Moisture sensitivity level (MSL) 1
- -55°C to +150°C temperature range (temperature rise included)
Dimensions
게시일: 2016-01-15
| 갱신일: 2022-12-02