BlackIoT Polverine mikroBUS™ Board
BlackIoT Polverine mikroBUS™ Board is a compatible board equipped with Bosch Sensortec’s BMV080 PM2.5 sensor and BME690 gas sensor. This add-on board can be programmed with Arduino, Eclipse, or PlatformIO/Visual Studio IDEs, enabling rapid application development. The Polverine features a high-performance ESP32-S3-MINI-1 microcontroller, which offers dual-core processing, Wi-Fi® (802.11 b/g/n), and BLUETOOTH® 5 (LE). This board is complemented with demo firmware for rapid sensor evaluation. The Polverine mikroBUS™ board (BLK-POL-0001) is designed for efficient edge processing in IoT applications. This board is ideal for environmental monitoring, smart homes and buildings, HVAC systems, industrial monitoring, wearables, health and wellness monitoring, and anomaly detection.Features
- MCU core:
- ESP32-S3-Mini-1 from Espressif
- Xtensa® dual-core 32-bit LX7 MCU @ 240MHz
- 8MB of flash memory
- 0.5MB of PSRAM
- AES, SHA, RSA, ECC, and RNG
- Secure boot, Flash encryption, digital signature, and HMAC module
- 2.4GHz radio:
- Wi-Fi® (802.11 b/g/n)
- Bluetooth® 5 (LE)
- Sensor Bosch BMV080 Particulate Matter 2.5
- Sensor Bosch BME690 with A.I
- Temperature, pressure, and humidity
- V.O.C. (digital nose)
- I/O interface:
- USB
- Serial (SPI, I2C, and UART)
- GPIO/PWM/INT
- Analog IN
- Qwiic® connect system
- JTAG
- Human Machine Interface (HMI)
- RGB LED
- User/bootloader button
- Reset button
- Form factor mikroBUS™ S size 25.4mm x 28.6mm
Applications
- 24/7 always-on sensor processing at low power consumption
- IoT devices
- Environment monitoring
- Industrial automation, condition-based monitoring, and building monitoring
- Fire alert
- Health monitoring
- Smart home and smart office
Board Overview
Videos
게시일: 2025-07-31
| 갱신일: 2025-08-19