B&K Precision DAS240-BAT Portable Multi-Channel Recorder
B&K Precision DAS240-BAT Portable Multi-Channel Recorder measures voltage, temperature, current, resistance, frequency, and pulse parameters commonly found in process applications. The multi-channel design features 20 universal analog channels and can accept up to 200. This recorder has a 32GB internal hard drive and up to 15 hours of battery life for maximum usage. B&K Precision DAS240-BAT Portable Recorder features a wide 10" touchscreen and displays information both graphically and numerically, ensuring high visibility and limiting the number of misreadings.Features
- Compact and portable form factor suitable for remote and field use
- Outstanding battery life of up to 15 hours
- Virtual Networking Computing (VNC) capability
- 4 alarm outputs
- Free DasLab operating software
- Wide 10" touchscreen TFT display
- 20 universal analog input channels, expandable to 200 channels
Specifications
- Versatile temperature measurements supporting 9 types of thermocouples and 2- or 3-wire pt100/Pt1000 temperature sensors
- Measure voltage to ±100V, resistance to 10kΩ, and current (with optional shunt input-terminal block)
- 16-bit vertical resolution
- Recording interval (sampling rate) up to 1ms
- 12 logic input/output channels
- 4 timing logic input channels for pulse count, frequency, and PWM measurements
- 32GB internal hard drive
- 2 USB Host ports and 1 LAN interface
Applications
- Temperature monitoring with thermocouples and platinum resistance temperature sensors
- Frequency, pulse totalization, and pulse rotation measurements, which can be expressed in RPM (rotations per minute)
- 4mA to 20mA current loop measurements
- Voltage measurements down to ± 0.5mV range
Videos
게시일: 2018-10-05
| 갱신일: 2022-08-04