B&K Precision 9810 Programmable AC Power Sources

B&K Precision 9810 Programmable AC Power Sources deliver 500VA or 1000VA through the universal line output terminals on the front and the output connector on the rear. The output can be varied from 0V to 300V with a resolution of 0.1V. Users can adjust the frequency from 45Hz to 500Hz. The B&K Precision 9810 series offers advanced list-mode programming for up to 50 programs, each with nine steps. Users can configure each step to run individually or connect steps, enabling programs to run sequentially. The surge/dropout function allows users to create complex test scenarios and simulate common power grid faults and disturbances. Ensure device safety with built-in output protections for overvoltage (OVP), overcurrent (OCP), overpower (OPP), and overtemperature (OTP). The 4.3" LCD lets users easily adjust features and benefits settings and monitor measurements for AC voltage and current, peak current, frequency, power factor, and crest factor.

Features

  • 0V to 300V output voltage, low-distortion AC power source with 500VA and 1000VA maximum power models
  • 45Hz to 500Hz adjustable output frequency
  • Displays VRMS, IRMS, IPEAK, frequency, power factor, crest factor, and elapsed time measurements
  • Switch between three different output controls
    • Manual output control
    • List program mode
    • Continuous mode
  • Store setting parameters and test results
  • Multiple protections for OVP, overcurrent OCP, OPP, and OTP
  • Thermostatically-controlled fans for quiet operation
  • 4.3" LCD screen
  • Built-in programmable logic device (PLD) and dimmer simulation
  • Pre-compliance testing for voltage dips and frequency simulations, according to IEC61000-4-11 / 4-14 / 4-28
  • OC fold feature limits current supplied by reducing the voltage
  • Remotely monitors Pass/Fail results with the SIGNAL OUT six-pin terminal
  • USB (VCOM) and RS232 interfaces
  • LabVIEW™ drivers provided

Applications

  • Evaluating transformers, TRIACs, silicon-controlled rectifiers (SCRs), and passive components
  • Production, research and development, service, and pre-compliance testing
  • Simulating global AC power conditions and real-world power surge/dropout events

Front & Rear Panel Key Call-Outs

Block Diagram - B&K Precision 9810 Programmable AC Power Sources

Operation Highlights

Performance Graph - B&K Precision 9810 Programmable AC Power Sources
게시일: 2026-03-06 | 갱신일: 2026-03-23