BIVAR 5050 addressable RGB/RGBW Multi-Color LEDs

BIVAR 5050 addressable RGB/RGBW Multi-Color LEDs are intelligently controlled LED light sources that integrate a control circuit and a light-emitting circuit. These LEDs deliver high power efficiency, high luminous intensity, and wide viewing angle in a low-profile package. The 5050 addressable RGB/RGBW multi-color LEDs feature a built-in data shaping circuit, power-on reset, and power-off reset circuits. These LEDs include single-wire data transmission, unlimited cascading, a gray adjustment circuit, and balanced color matching. Typical applications include office and communications equipment, measurement instruments, and industrial usage and appliances.

Features

  • SMTLA5050RGB:
    • Integrated high-quality external control single-wire serial cascaded constant current IC
    • Balanced color matching
    • Red, green, and blue color LEDs
  • SMTLA5050RGBW:
    • Built-in IC multi-color intelligent control LED light source
    • Built-in RGBW four-way channel
    • Built-in high-precision and high-stability oscillator
  • Built-in data shaping circuit
  • Built-in power-on reset and power-off reset circuit
  • Gray adjustment circuit
  • Single-wire data transmission, unlimited cascading
  • Low-profile package
  • High luminous intensity
  • Wide viewing angle
  • High power efficiency

Applications

  • Office and communications equipment
  • Measurement instruments
  • Industrial usage and appliances

Dimension Diagrams

게시일: 2025-07-02 | 갱신일: 2025-08-04