Benewake TF02-Pro-W LiDAR
Benewake TF02-Pro-W LiDARs are mid-range distance sensors with a range up to 25 meters, and a refresh rate up to 100Hz. These LiDARs feature an integrated dust-removal function, and a choice of I2C, RS-485 or UART interface. Benewake TF02-Pro-W-485 LiDARs main applications include material level measurement.Features
- Up to 25 meter range
- Up to 1000Hz frame rate
- Automatic dust removal
- I2C, RS-485, and UART interface configurations
Applications
- Material level detection
Specifications
- Operating range
- 0.1-25m at 90% reflectivity
- 0.1-12m at 10% reflectivity
- Accuracy
- ±6cm (0.1-6m)
- ±1% (6-25m)
- 1cm distance resolution
- 100Hz frame rate
- 100Klux ambient light resistance
- IP5X protection level
- 5VDC supply voltage
- ≤400mA average current
- ≤2W power consumption
- 1A peak current
- 85L x 59W x 43H (L*W*H)
- 90g weight
게시일: 2022-06-27
| 갱신일: 2022-07-15