Belden Wire & Cable 83000 Series Hook-up Wires
Belden Wire & Cable 83000 Series Hook-up Wires offer a 30AWG size, 0.25mm thickness, and 600VRMS UL voltage rating. These are high-temperature lead wires that can withstand temperatures up to +105°C and feature silver-plated copper construction with TFE insulation. Belden Wire & Cable 83000 Series Hook-up Wires are suitable for high-temperature environments, high-connection circuits, and internal wiring of computer and electronic equipment.Features
- High-temperature plastic lead wire
- 30AWG size
- Silver-plated copper construction
- TFE insulation
- 100ft to 1000ft length range
- 0.25mm thickness
- 0.81mm insulation diameter
- 600VRMS UL voltage rating
- +105°C temperature rating
Applications
- High-temperature environments
- Inter-connection circuits
- Internal wiring of computer and electronic equipment
게시일: 2023-05-23
| 갱신일: 2023-05-28